Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 105
Total accessing: 10308596
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
HT9200B
HT9200B (Update 10/01/2014)
Part No.:  HT9200B
Date added::  19/03/2012
Brand:  Holtek
Package:  DIP(14)
Category:  Telecommunications
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 12,000 11,400 10,800 10,200 9,600
Product Unit:  pcs
In stock:  56 pcs
Views:  6931
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
 General Description

The HT9200A/B tone generators are designed for MCU interfaces. They can be instructed by a MCU to generate 16 dual tones and 8 single tones from the DTMF pin. The HT9200A provides a serial mode whereas the HT9200B contains a selectable serial/parallel mode interface for various applications such as security systems, home automation, remote control through telephone lines, communication systems, etc.
 Features
  • Operating voltage: 2.5V~5.5V
  • Serial mode for the HT9200A
  • Serial/parallel mode for the HT9200B
  • Low standby current
  • Low total harmonic distortion
  • 3.58MHz crystal or ceramic resonator
  • HT9200A: 8-pin DIP/SOP package
    HT9200B: 14-pin SOP package
 Datasheet: http://www.holtek.com.tw/pdf/comm/9200v141.pdf
jQuery(this).corner();
HT9200A (20)
HT9200A
Retail Price:
jQuery(this).corner();
MT8880CE (81)
MT8880CE
Retail Price: