Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 9761190
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD4053BE
CMOS Dual 4-Stage Static Shift Register (Update 30/03/2016)
Part No.:  CD4053BE
Date added::  07/09/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Interface - Analog Switches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.30 0.29 0.27 0.26 0.24
Product Unit:  pcs
In stock:  493 pcs
Views:  6751
Quantity: 
  1. Product information
  2. Products equivalent
 Datasheet:  CD4053B CMOS Dual 4-Stage Static Shift Register
 Package:  PDIP (N) |16 DIP16 plastic dual in-line package; 16 leads (300 mil)

 Features:
  • Wide Range of Digital and Analog Signal Levels
    • Digital...3V to 20V
    • Analog...20VP-P
  • Low ON Resistance, 125(Typ) Over 15VP-P Signal Input Range for VDD–VEE = 18V
  • High OFF Resistance, Channel Leakage of ±100pA (Typ) at VDD–VEE = 18V
  • Logic-Level Conversion for Digital Addressing Signals of 3V to 20V (VDD–VSS = 3V to 20V) to Switch Analog Signals to 20VP-P (VDD–VEE = 20V)
  • Matched Switch Characteristics, rON = 5 (Typ) for VDD–VEE = 15V
  • Very Low Quiescent Power Dissipation Under All Digital-Control Input and Supply Conditions, 0.2µW (Typ) at VDD–VSS = VDD–VEE = 10V
  • Binary Address Decoding on Chip
  • 5V, 10V and 15V Parametric Ratings
  • 10% Tested for Quiescent Current at 20V
  • Maximum Input Current of 1µA at 18V Over Full Package Temperature Range, 100nA at 18V and 25°C
  • Break-Before-Make Switching Eliminates Channel Overlap
  • Applications
    • Analog and Digital Multiplexing and Demultiplexing
    • A/D and D/A Conversion
    • Signal Gating

Data sheet acquired from Harris Semiconductor
 DESCRIPTION/ORDERING INFORMATION:

CD4015B consists of two identical, independent, 4-stage serial-input/parallel-output registers. Each register has independent CLOCK and RESET inputs as well as a single serial DATA input. "Q" outputs are available from each of the four stages on both registers. All register stages are D-type, master-slave flip-flops. The logic level present at the DATA input is transferred into the first register stage and shifted over one stage at each positive-going clock transition. Resetting of all stages is accomplished by a high level on the reset line. Register expansion to 8 stages using one CD4015B package, or to more than 8 stages using additional CD4015B’s is possible.

The CD4015B-series types are supplied in 16-lead hermetic dual-in-line ceramic packages (F3A suffix), 16-lead dual-in-line plastic package (E suffix), 16-lead small-outline packages (M, M96, MT, and NSR suffixes), and 16-lead thin shrink small-outline packages (PW and PWR suffixes).

 link: http://focus.ti.com/docs/prod/folders/print/cd4015b.html
 

jQuery(this).corner();
2-Channel Analog Multiplexers / De...
Retail Price:
jQuery(this).corner();
74HC4053D (43)
Triple 2-channel Analog Multiplexer...
Retail Price: