Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 108
Total accessing: 10301793
 
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
dsPIC30F6015-30I/PT
DSC 16BIT 144KB FLASH TQFP-64 (Update 08/05/2021)
Part No.:  dsPIC30F6015-30I/PT
Date added::  23/08/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(64)
Category:  dsPIC30F MCU
Pricing:  13.00 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  6336
Quantity: 
  1. Product information
dsPIC30F6015-30I/PT DSC 16BIT 144KB FLASH TQFP-64

Datasheets DSPIC30F Flash Programming Specification
dsPIC30F6010A/6015 Data Sheet
DSPIC30F6010A, 6015 Rev A2 Errata
16-bit Embedded Control Solutions
dsPIC30F6010A, 6015 Rev A4 Errata
dsPIC30F6010A,6015 Errata & Data Sheet Clarification
Standard Package 160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series dsPIC™ 30F
Packaging Tray
Core Processor dsPIC
Core Size 16-Bit
Speed 30 MIPs
Connectivity CAN, I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT
Number of I /O 52
Program Memory Size 144KB (48K x 24)
Program Memory Type FLASH
EEPROM Size 4K x 8
RAM Size 8K x 8
Voltage - Supply (Vcc/Vdd) 2.5 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-TQFP
Other Names DSPIC30F601530IPT