Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 31
Total accessing: 9060210
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP41010-I/P
MCP41010-I/P (Update 14/10/2022)
Part No.:  MCP41010-I/P
Date added::  07/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(8)
Category:  Digital potentiometer
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 52,000 51,000 50,000 49,000 48,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8369
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

MCP41010-I/P

The MCP41010 single-channel digital potentiometer features 8-bit resolution (256 wiper steps), and an industry-standard SPI™ serial interface. The wiper position varies linearly and is controlled via the SPI interface. The MCP41010 has a resistance value of 10 kohm, outstanding AC and DC characteristics, and consumes <1 µA during static operation. Applications for the MCP41010 digital potentiometer include audio equipment (volume and tone controls), servo-motor control, battery charging and control, communications (line impedance matching), power supplies, instrumentation (gain, offset adjust), LCD contrast control and programmable filters. The MCP41010 is available in 8-pin PDIP and SOIC packages.

Feature

SPI compatible serial interface, < 1 uA standby current, 1 LSB DNL, 1 LSB INL

Parameter Name  Value
 Temp. Range (°C)  -40 to +125
 Volatile / Non Volatile  Volatile
 Number of Taps  256
 Resistance (ohms) K  10
 # per Package  1
 INL (Max)  1
 DNL (Max)  1
 Interface  SPI

Document

 
jQuery(this).corner();
DG411-DJ (63)
Precision Monolithic Quad SPST CMOS...
Retail Price:
jQuery(this).corner();
DG411-DY (252)
IC SWITCH QUAD SPST 16-SOIC
Retail Price:
jQuery(this).corner();
MCP41010-I/SN
Retail Price: