Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 55
Total accessing: 9105855
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AMS1117-5.0
5.0V 1A Low dropout (LDO) Voltage Regulator (Update 02/04/2026)
Part No.:  AMS1117-5.0
Date added::  03/04/2013
Brand:  AMS
Origin:  Genuine
Package:  SOT223(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.20 0.19 0.18 0.17 0.16
Product Unit:  pcs
In stock:  2700 pcs
Views:  13848
Quantity: 
  1. Product information
  2. Products equivalent
AMS1117-5.0V 1A LDO Regulators  DataSheet

FEATURES
  • Three Terminal Adjustable or Fixed Voltages 5.0V
  • Output Current of 1A
  • Operates Down to 1V Dropout
  • Line Regulation: 0.2% Max.
  • Load Regulation: 0.4% Max.
  • SOT-223 package
APPLICATIONS
  • High Efficiency Linear Regulators
  • Post Regulators for Switching Supplies
  • 5V to 3.3V Linear Regulator
  • Battery Chargers
  • Active SCSI Terminators
  • Power Management for Notebook
  • Battery Powered Instrumentation
GENERAL DESCRIPTION

The AMS1117 series of adjustable and fixed voltage regulators are designed to provide up to1A output current and to operate down to 1V input-to-output differential. The dropout voltage of the device is guaranteed maximum 1.3V, decreasing at lower load currents.

On-chip trimming adjusts the reference voltage to 1.5%. Current limit is set to minimize the stress under overload conditions on both the regulator and power source circuitry.

The AMS1117 devices are pin compatible with other three-terminal SCSI regulators and are offered in the low profile surface mount SOT-223 package, in the 8L SOIC package and in the TO-252 (DPAK) plastic package
 
jQuery(this).corner();
L78M05CDT-TR (2536)
5.0V 0.5A Low dropout (LDO) Voltage...
Retail Price:
jQuery(this).corner();
L7805CV-DG (685)
IC REG LDO 5V 1.5A TO220 (Dual Gaug...
Retail Price:
jQuery(this).corner();
12V 0.5A Low dropout (LDO) Voltage ...
Retail Price: