Today 23/02/2026 - 10:25:08 PM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
128
Total accessing:
8300614
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
> BAT54-KL1
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BAT54-KL1
200mA 30V Schottky Barrier Diode
(
Update 12/04/2021
)
Part No.:
BAT54-KL1
Date added::
21/03/2012
Brand:
ZETEX
Origin:
Genuine
Package:
SOT23(3)
Category:
Schottky Diode
Pricing:
Quantity (pcs)
1 - 99
100 - 499
500 - 999
1000 - 2999
3000+
Unit price (VNĐ)
1,500
1,350
1,275
1,200
1,125
Product Unit:
pcs
In stock:
2236 pcs
Views:
7435
Quantity:
Note:
Product information
BAT54-KL1
200mA 30V Schottky Barrier Diode
Datasheets
BAT54T, AT, CT, ST Datasheet
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
Diodes, Rectifiers - Single
Series
-
Packaging
Tape & Reel (TR)
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
30V
Current - Average Rectified (Io)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1V @ 100mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5ns
Current - Reverse Leakage @ Vr
2µA @ 25V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Operating Temperature - Junction
-65°C ~ 125°C
Other Names
BAT54T7
Items 12/13