Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9762871
 
Filter by Manufacturer

Semiconductor & Sensor >
Transistors > SMD Transistors > LMBT3906LT1G
Images are for reference only, Please See Product Specifications
LMBT3906LT1G
PNP General-Purpose Amplifier SMD Transistor (Update 14/09/2024)
Part No.:  LMBT3906LT1G
Date added::  03/04/2013
Brand:  LRC
Origin:  Genuine
Package:  SOT23(3)
Category:  PNP SMD Transistor
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 400 380 360 340 320
Product Unit:  pcs
In stock:  4290 pcs
Views:  8823
Quantity: 
  1. Product information
  2. Products related
LMBT3906LT1G PNP General-Purpose Amplifier SMD Transistor

Datasheets LRBT3906LT1G
Standard Package  3,000
Category Discrete Semiconductor Products
Family Transistors (BJT) - Single
Top Mark 2A
Packaging  Tape & Reel (TR) 
Transistor Type PNP
Current - Collector (Ic) (Max) 200mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V
Power - Max 350mW
Frequency - Transition 250MHz
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
Dynamic Catalog PNP Transistors
Other Names MMBT3906FSTR
jQuery(this).corner();
LMBT3904LT1G (3415)
NPN General-Purpose Amplifier SMD T...
Retail Price: