Today 11/01/2026 - 11:04:59 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
130
Total accessing:
7425401
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
> FDC6420C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
FDC6420C
MOSFET N/P-Channel 20V 3.0A SSOT-6
(
Update 17/03/2015
)
Part No.:
FDC6420C
Date added::
18/04/2012
Brand:
Fairchild
Origin:
Genuine
Package:
SOT23(6)
Category:
N&P-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
10,000
9,500
9,000
8,500
8,000
Product Unit:
pcs
In stock:
1753 pcs
Views:
10091
Quantity:
Note:
Product information
Products equivalent
FDC6420C
MOSFET N/P-Channel 20V 3.0A SSOT-6
Datasheets
FDC6420C
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
FETs - Arrays
Series
PowerTrench®
Packaging
Tape & Reel (TR)
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
3A, 2.2A
Rds On (Max) @ Id, Vgs
70 mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) @ Vgs
4.6nC @ 4.5V
Input Capacitance (Ciss) @ Vds
324pF @ 10V
Power - Max
700mW
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-SSOT
Dynamic Catalog
N and P-Channel Logic Level Gate FETs
Other Names
FDC6420C-ND
jQuery(this).corner();
FDS8333C
(80)
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
Retail Price:
14,000 VNĐ
Items 9/12