Today 11/01/2026 - 03:56:17 PM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
182
Total accessing:
7431912
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
> FDS8333C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
FDS8333C
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
(
Update 01/12/2021
)
Part No.:
FDS8333C
Date added::
04/04/2014
Brand:
Fairchild
Origin:
Genuine
Package:
SOIC(8)
Category:
N&P-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.70
0.68
0.65
0.63
0.60
Product Unit:
pcs
In stock:
80 pcs
Views:
6759
Quantity:
Note:
Product information
Products equivalent
FDS8333C
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8
Datasheets
FDS8333C
Standard Package
2,500
Category
Discrete Semiconductor Products
Family
FETs - Arrays
Series
PowerTrench®
Packaging
Tape & Reel (TR)
FET Type
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
4.1A, 3.4A
Rds On (Max) @ Id, Vgs
80 mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) @ Vgs
6.6nC @ 4.5V
Input Capacitance (Ciss) @ Vds
282pF @ 10V
Power - Max
900mW
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC N
jQuery(this).corner();
FDC6420C
(1753)
MOSFET N/P-Channel 20V 3.0A SSOT-6
Retail Price:
0.50 USD
jQuery(this).corner();
IRF9952
(103)
MOSFET N+P 30V 2.3A SOIC-8
Retail Price:
0.55 USD
Items 2/12