Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9105642
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > WIFI module > ESP32-WROOM-32UE
Images are for reference only, Please See Product Specifications
ESP32-WROOM-32UE
2.4 GHz Wi­Fi + Bluetooth® + Bluetooth LE module (Update 22/02/2025)
Part No.:  ESP32-WROOM-32UE
Date added::  27/05/2022
Brand:  Espressif
Origin:  Genuine
Category:  WIFI module
Pricing:  120,000 (VNĐ)
Product Unit:  pcs
In stock:  14 pcs
Views:  5585
Quantity: 
  1. Product information
  2. Products equivalent
ESP32-WROOM-32UE 2.4 GHz Wi­Fi + Bluetooth® + Bluetooth LE module

Datasheets  DataSheet
RF Family/Standard Bluetooth, WiFi
Modulation CCK, DSSS, OFDM
Data Rate 150Mbps
Power - Output 20dBm
Sensitivity -98dBm
Protocol 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3
Frequency Transceiver Module 2.4GHz ~ 2.5GHz
Serial Interfaces ADC, GPIO, I²C, I²S, PWM, SDIO, SPI, UART
Memory Size 16MB Flash, 448kB ROM, 536kB SRAM
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 38-SMD Module
jQuery(this).corner();
2.4 GHz Wi­Fi (802.11b/g/n) module
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
ESP32-S3-WROOM-1 N8R8 2.4 GHz Wi­Fi...
Retail Price:
jQuery(this).corner();
ESP32-C6-WROOM-1-N8 2.4 GHz Wi­Fi (...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price: