Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 7436371
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
FLUKE-179/EDA2
Electronics Multimeter Combo KIT (USA) (Update 07/07/2017)
Part No.:  FLUKE-179/EDA2
Date added::  22/11/2014
Brand:  FLUKE
Origin:  Genuine
Category:  Multimeter
Pricing:  10,380,000 (VNĐ)
Product Unit:  set
In stock:  0 (out of stock)
Views:  5562
Quantity: 
  1. Product information
  2. Products equivalent
FLUKE-179/EDA2 Electronics Multimeter Combo KIT (USA)

FLUKE-179/EDA2 Kit Include
  1. Fluke-179 True-RMS digital multimeter with backlight
  2. Protective soft case
  3. Silicone test leads
  4. Electronic test probes with replacement tips
  5. Heavy duty hook clips
  6. Intergrated temperature probe
  7. Magnetic hanger
Fluke 179 True-rms Digital Multimeter

Features
  • True RMS voltage and current measurements
  • 0.09% basic accuracy
  • 6000 count resolution
  • Digital display with analog bargraph and backlight
  • Manual and automatic ranging
  • Display Hold and Auto Hold
  • Frequency and capacitance measurements
  • Resistance, continuity and diode measurements
  • Temperature measurements
  • Min-max-average recording
  • Smoothing mode allows filtering of rapidly changing inputs
  • Easy battery exchange without opening the case
  • Closed case calibration through front panel
  • Ergonomic case with integrated protective holster
  • EN61010-1 CAT III 1000V / CAT IV 600V
  • Measures twice as fast as other multimeters
Safety conformance
All inputs are protected to IEN61010-1 CAT IV 600V/CAT III 1000V. CSA, TÜV listed.

Specifications
Voltage DC
175 - Accuracy*  ± (0.15%+2)
177 - Accuracy*  ± (0.09%+2)
179 - Accuracy*  ± (0.09%+2)
Max. Resolution  0.1 mV
Maximum  1000 V
Voltage AC
Accuracy*  ± (1.0%+3)
Max. Resolution  0.1 mV
Maximum  1000 V
Current DC
Accuracy*  ± (1.0%+3)
Max. Resolution  0.01 mA
Maximum  10 A
Current AC
Accuracy*  ± (1.5%+3)
Max. Resolution  0.01 mA
Maximum  10 A
Resistance
Accuracy*  ± (0.9%+1)
Max. Resolution  0.1 Ω
Maximum  50 MΩ
Capacitance
Accuracy*  ± (1.2%+2)
Max. Resolution  1 nF
Maximum  10,000 µF
Frequency
Accuracy*  ± (0.1%+1)
Max. Resolution  0.01 Hz
Maximum  100 kHz
Temperature
179 - Accuracy*  ± (1.0%+10)
Max. Resolution  0.1°C
Range  -40°C/400°C
Note
*  Accuracies are best accuracies for each function

 

Environmental Specifications
Operating Temperature
   -10°C to +50°C
Storage Temperature
   -30°C to +60°C
Humidity (Without Condensation)
   0% - 90% (0°C - 35°C)
   0% - 70% (35°C -50°C)

 

Safety Specifications
Overvoltage category
   EN 61010-1 to 1000 V CAT III.
   EN 61010-1 to 600 V CAT IV.
Agency Approvals
   UL, CSA, TÜV listed and VDE Pending

 

Mechanical & General Specifications
Size
   43 x 90 x 185 mm
Weight
   420 g
Warranty
   Lifetime
Battery Life
Alkaline:  ~200 hours typical, without backlight

jQuery(this).corner();
True-RMS Multimeter with Blaclight ...
Retail Price: