Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 113
Total accessing: 9395193
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F205RCT6
MCU ARM® Cortex®-M3 STM32F2, IC 32-Bit Single-Core 120MHz 256KB FLASH 64-LQFP (Update 05/05/2026)
Part No.:  STM32F205RCT6
Date added::  15/05/2024
Brand:  ST
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM® Cortex™-M3 MCU
Pricing:  130,000 (VNĐ)
Product Unit:  pcs
In stock:  55 pcs
Views:  2846
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
STM32F205RCT6 MCU ARM 32BIT 256KB FLASH LQFP-64

Datasheets STM32F205XX Datasheet
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F2
Packaging  Tray 
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 120MHz
Connectivity CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
Number of I /O 51
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 100K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b; D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2 (2)
ULINK2 USB JTAG Program / Debug
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
MCU ARM 128KB FLASH MEM LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM 512KB FLASH LQFP-100
Retail Price:
jQuery(this).corner();
MCU ARM 512KB FLASH LQFP-100
Retail Price: