Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 119
Total accessing: 8400744
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F407VET6
MCU ARM 512KB FLASH LQFP-100 (Update 02/02/2026)
Part No.:  STM32F407VET6
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(100)
Category:  ARM® Cortex™-M4 MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 80,000 79,000 78,000
Product Unit:  pcs
In stock:  90 pcs
Views:  8535
Quantity: 
  1. Product information
  2. Products equivalent
STM32F407VET6 MCU 32BIT FLASH LQFP-100

Datasheets STM32F405/407xx
STM32F4 Series Brochure
STM32 F4 Series Brochure
Other Related Documents STM32F407VE View All Specifications
Standard Package  90
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F4
Packaging  Tray 
Core Processor ARM® Cortex™-M4
Core Size 32-Bit
Speed 168MHz
Connectivity CAN, DCMI, EBI/EMI, Ethernet, I²C, IrDA, LIN, SPI, UART/USART, USB OTG
Peripherals Brown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT
Number of I /O 82
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 192K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 3.6 V
Data Converters A/D 16x12b, D/A 2x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 100-LQFP
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price: