Hardware, Tools...
Semiconductor & Sensor
         STM8 MCUs
         STM32 MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 9105941
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
STM32F103RBT6
MCU ARM 128KB FLASH MEM LQFP-64 (Update 24/08/2023)
Part No.:  STM32F103RBT6
Date added::  28/12/2013
Brand:  ST
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM® Cortex™-M3 MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 50,000 48,000 46,000
Product Unit:  pcs
In stock:  47 pcs
Views:  5776
Quantity: 
  1. Product information
  2. Products equivalent
STM32F103RBT6 MCU ARM 128KB FLASH MEM LQFP-64

Datasheets STM32F103x(8,B) Datasheet
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series STM32 F1
Packaging  Tray 
Core Processor ARM® Cortex™-M3
Core Size 32-Bit
Speed 72MHz
Connectivity CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
Peripherals DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
Number of I /O 51
Program Memory Size 128KB (128K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 20K x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 3.6 V
Data Converters A/D 16x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price: