Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 7404934
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM32F407G-DISC1
Images are for reference only, Please See Product Specifications
STM32F407G-DISC1
Discovery kit with STM32F407VG MCU (Update 29/07/2024)
Part No.:  STM32F407G-DISC1
Date added::  02/06/2016
Brand:  ST
Origin:  Genuine
Category:  STM32 ARM Development
Pricing:  70.00 (USD)
Product Unit:  pcs
In stock:  2 pcs
Views:  10304
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

STM32F407G-DISC1 Discovery kit with STM32F407VG MCU (New order code)

The STM32F4DISCOVERY Discovery kit allows users to easily develop applications with the STM32F407 high performance microcontrollers with ARM®Cortex®-M4 32-bit core. It includes everything required either for beginners or for experienced users to get quickly started.

Based on the STM32F407VGT6, it includes an ST-LINK/V2 or ST-LINK/V2-A embedded debug tool, two ST MEMS digital accelerometers, a digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro-AB connector.

To expand the functionality of the STM32F4DISCOVERY Discovery kit with the Ethernet connectivity, LCD display and more, visit the www.st.com/stm32f4dis-expansion webpage.

Key Features

  • STM32F407VGT6 microcontroller featuring 32-bit ARM Cortex® -M4 with FPU core, 1-Mbyte Flash memory, 192-Kbyte RAM in an LQFP100 package
  • On-board ST-LINK/V2 on STM32F4DISCOVERY or ST-LINK/V2-A on STM32F407G-DISC1
  • ARM® mbed™ -enabled (http://mbed.org) with ST-LINK/V2-A only
  • USB ST-LINK with re-enumeration capability and three different interfaces:
    • Virtual com port (with ST-LINK/V2-A only)
    • Mass storage (with ST-LINK/V2-A only)
    • Debug port
  • Board power supply: through USB bus or from an external 5 V supply voltage
  • External application power supply: 3 V and 5 V
  • LIS302DL or LIS3DSH ST MEMS 3-axis accelerometer
  • MP45DT02 ST MEMS audio sensor omni-directional digital microphone
  • CS43L22 audio DAC with integrated class D speaker driver
  • Eight LEDs:
    • LD1 (red/green) for USB communication
    • LD2 (red) for 3.3 V power on
    • Four user LEDs, LD3 (orange), LD4 (green), LD5 (red) and LD6 (blue)
    • 2 USB OTG LEDs LD7 (green) VBUS and LD8 (red) over-current
  • Two push buttons (user and reset)
  • USB OTG FS with micro-AB connector
  • Extension header for all LQFP100 I/Os for quick connection to prototyping board and easy probing
  • Comprehensive free software including a variety of examples, part of STM32CubeF4 package or STSW-STM32068 for legacy standard libraries usage
Document
 Please visit st website flow link: http://www.st.com/content/st_com/en/products/evaluation-tools/product-evaluation-tools/mcu-eval-tools/stm32-mcu-eval-tools/stm32-mcu-discovery-kits/stm32f4discovery.html
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
10 /100 Mb/s Mode Ethernet Transcei...
Retail Price:
jQuery(this).corner();
STM32 Nucleo-64 development board w...
Retail Price: