Today 23/11/2025 - 09:23:56 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
55
Total accessing:
6515960
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
> STM8S105S4T6C
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
STM8S105S4T6C
MCU 8BIT 16KB FLASH LQFP-44
(
Update 22/04/2021
)
Part No.:
STM8S105S4T6C
Date added::
12/12/2013
Brand:
ST
Origin:
Genuine
Package:
LQFP(44)
Category:
STM8S MCUs
Pricing:
Quantity (pcs)
1 - 9
10 - 49
50 - 99
100 - 159
160+
Unit price (VNĐ)
30,000
29,000
28,000
27,000
26,000
Product Unit:
pcs
In stock:
0 (out of stock)
Views:
5284
Quantity:
Note:
Product information
Products related
STM8S105S4T6C
MCU 8BIT 16KB FLASH LQFP-44
Datasheets
STM8S105xx
Other Related Documents
STM8S105S4 View All Specifications
Standard Package
160
Category
Integrated Circuits (ICs)
Family
Embedded - Microcontrollers
Series
STM8S
Packaging
Tray
Core Processor
STM8
Core Size
8-Bit
Speed
16MHz
Connectivity
I²C, IrDA, LIN, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O
34
Program Memory Size
16KB (16K x 8)
Program Memory Type
FLASH
EEPROM Size
1K x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
2.95 V ~ 5.5 V
Data Converters
A/D 9x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C
Package / Case
44-LQFP
jQuery(this).corner();
ST-Link-V2 Mini
(41)
STM8 and STM32 Programmer
Retail Price:
150,000 VNĐ
jQuery(this).corner();
ST-Link-V2
(5)
In-circuit debugger/programmer for ...
Retail Price:
182,000 VNĐ
Items 8/10