Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 9102279
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LTV-847
Optoisolator Transistor Output 5000Vrms 4-Chanel (Update 16/01/2025)
Part No.:  LTV-847
Date added::  06/09/2017
Brand:  Lite-On Inc.
Origin:  Genuine
Package:  DIP(16)
Category:  Optoisolators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250+
Unit price (VNĐ) 10,000 9,500 9,000 8,500
Product Unit:  pcs
In stock:  348 pcs
Views:  7617
Quantity: 
  1. Product information
  2. Products equivalent
LTV-847 Optoisolator Transistor Output 5000Vrms 4-Chanel

Datasheets LTV-817/827/847 Datasheet
Categories Isolators - Optoisolators - Transistor, Photovoltaic Output
Manufacturer Lite-On Inc.
Series -
Packaging Tube
Number of Channels 4
Voltage - Isolation 5000Vrms
Current Transfer Ratio (Min) 50% @ 5mA
Current Transfer Ratio (Max) 600% @ 5mA
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 4µs, 3µs
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 50mA
Voltage - Forward (Vf) (Typ) 1.2V
Current - DC Forward (If) (Max) 50mA
Vce Saturation (Max) 200mV
Operating Temperature -30°C ~ 110°C
Mounting Type Through Hole
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-DIP
jQuery(this).corner();
TLP521-4 (100)
4-channel Transistor Output Optocou...
Retail Price: