Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 10306967
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
INA125PA
INA125PA (Update 04/03/2024)
Part No.:  INA125PA
Date added::  09/05/2013
Origin:  Genuine
Package:  DIP(16)
Category:  Instrumentation Amplifiers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 110,000 108,000 106,000
Product Unit:  pcs
In stock:  45 pcs
Views:  6727
Quantity: 
  1. Product information
  2. Products equivalent
INA125PA - Instrumentation Amplifier with Precision Voltage Reference  DataSheet

DESCRIPTION

The INA125 is a low power, high accuracy instrumentation amplifier with a precision voltage reference. It provides complete bridge excitation and precision differential-input amplification on a single integrated circuit.

A single external resistor sets any gain from 4 to 10,000. The INA125 is laser-trimmed for low offset voltage (250mV), low offset drift (2mV/°C), and high common-mode rejection (100dB at G = 100). It operates on single (+2.7V to +36V) or dual (±1.35V to ±18V) supplies.

The voltage reference is externally adjustable with pinselectable voltages of 2.5V, 5V, or 10V, allowing use with a variety of transducers. The reference voltage is accurate to ±0.5% (max) with ±35ppm/°C drift (max). Sleep mode allows shutdown and duty cycle operation to save power.

The INA125 is available in 16-pin plastic DIP and SO-16 surface-mount packages and is specified for the –40°C to +85°C industrial temperature range.

FEATURES
  • Low quiescent current: 460 uA
  • Precision voltage reference: 1.24V, 2.5V, 5V or 10V
  • Sleep mode
  • Low offset voltage: 250uV max
  • Low offset drift: 2uV / oC max
  • Low input bias current: 20 nA max
  • High cmr: 100db min
  • Low noise: 38nv / Hz at f = 1khz
  • Input protection to +/- 40v
  • Wide supply range
  • Single supply: 2.7v to 36v
  • Dual supply:  +/- 1.35v to +/- 18v
  • 16-pin dip and so-16 soic packages
APPLICATIONS
  • Pressure and temperature bridge
  • Amplifiers
  • Industrial process control
  • Factory automation
  • Multi-channel data acquisition
  • Battery operated systems
  • General purpose instrumentation
Specfications:
 Manufacturer:  Texas Instruments
 CMRR (Min) (dB)  100    
 Number of Channels  1    
 Pin/Package  16PDIP
 Input Offset (+/-) (Max) (uV)  250    
 Input Offset Drift (+/-) (Max) (uV/Degrees Celsius)  2    
 Input Bias Current (+/-) (Max) (nA)  25    
 Noise at 1kHz (Typ) (nV/rt(Hz))  38    
 Quiescent Current (+/-) (Typ) (mA)  0.46    
 Settling Time to 0.01% (Typ) (us)  375    
 Gain (V/V)  1 to 10000    
 Input Type  Bipolar    
 Non-Linearity (+/-) (Max) (%)  0.012    
 Bandwidth at G=100 (Min) (kHz)  4.5    
 Vs (Min) (V)  2.7    
 Vs (Max) (V)  36    
 Edit by  www.tme.vn
jQuery(this).corner();
INA125UA
Retail Price: