Today 23/11/2025 - 04:17:29 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
16
Total accessing:
6511394
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
> AMS1117-2.5
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
AMS1117-2.5
2.5V 1A Low-dropout Linear Regulator
(
Update 27/08/2018
)
Part No.:
AMS1117-2.5
Date added::
03/12/2013
Brand:
AMS
Origin:
Genuine
Package:
SOT223(3)
Category:
Low Dropout (LDO) Regulators
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
4,000
3,800
3,600
3,400
3,200
Product Unit:
pcs
In stock:
253 pcs
Views:
7912
Quantity:
Note:
Product information
Products related
AMS1117-2.5
2.5V 1A Low-dropout Linear Regulator
Datasheets
ds1117
Standard Package
2,500
Category
Integrated Circuits (ICs)
Family
PMIC - Voltage Regulators - Linear (LDO)
Series
-
Packaging
Tape & Reel (TR)
Regulator Topology
Positive Fixed
Voltage - Output
2.5V
Current - Output
1A
Voltage - Dropout (Typical)
1.1V @ 0.8A
Number of Regulators
1
Voltage - Input
Up to 18V
Current - Limit (Min)
1.1A
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
jQuery(this).corner();
PIC24FJ256GB106-I/PT
(31)
MCU FLASH 256K TQFP-64
Retail Price:
320,000 VNĐ
Items 23/46