Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 107
Total accessing: 7432612
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AMS1117-1.8
1.8V 1A Low-dropout Linear Regulator (Update 27/05/2024)
Part No.:  AMS1117-1.8
Date added::  09/01/2013
Brand:  AMS
Origin:  Genuine
Package:  SOT223(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  300 pcs
Views:  10569
Quantity: 
  1. Product information
  2. Products related

General Description

         

Features

The LM1117 is a series of low dropout voltage regulators with a dropout of 1.2V at 800mA of load current. It has thesame pin-out as National Semiconductor’s industry standard LM317.
The LM1117 is available in an adjustable version, which can set the output voltage from 1.25V to 13.8V with only two external resistors. In addition, it is also available in five fixed voltages, 1.8V, 2.5V, 2.85V, 3.3V, and 5V.
The LM1117 offers current limiting and thermal shutdown. Its circuit includes a zener trimmed bandgap reference to assure output voltage accuracy to within ±1%.
The LM1117 series is available in LLP, TO-263, SOT-223, TO-220, and TO-252 D-PAK packages. A minimum of 10μF tantalum capacitor is required at the output to improve the transient response and stability.




  Available in 1.8V, 2.5V, 2.85V, 3.3V, 5V, and Adjustable Versions
 Space Saving SOT-223 and LLP Packages
 Current Limiting and Thermal Protection
 Output Current 1A
 Line Regulation 0.2% (Max)
 Load Regulation 0.4% (Max)
 Temperature Range
 LM1117 0°C to 125°C
 LM1117I −40°C to 125°C

Applications

2.85V Model for SCSI-2 Active Termination
Post Regulator for Switching DC/DC Converter
High Efficiency Linear Regulators
Battery Charger
Battery Powered 
 


Datasheet

jQuery(this).corner();
MCU ARM7 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
IMC016 (0)
PIC32MX320F128H-80I/PT
Retail Price:
jQuery(this).corner();
IMC017 (0)
PIC32MX340F512H-80I/PT
Retail Price:
jQuery(this).corner();
IMC018 (0)
PIC32MX340F256H-80I/PT
Retail Price:
jQuery(this).corner();
MCU FLASH 256K TQFP-64
Retail Price: