Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9060442
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LD1085D2T33R
3.3V 3.0A Low Dropout (LDO) Regulators Positive (Update 10/01/2026)
Part No.:  LD1085D2T33R
Date added::  02/04/2013
Brand:  ST
Origin:  Genuine
Package:  D2PACK(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+ 10+
Unit price (VNĐ) 24,000 23,000 22,000 0
Product Unit:  pcs
In stock:  266 pcs
Views:  8504
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LD1085V50  DataSheet

Low Dropout (LDO) Regulators 3.3V 3.0A Positive 
D2PACK package

Specifications:

 Manufacturer:   STMicroelectronics 
 Product Category:   Low Dropout (LDO) Regulators 
 Number of Outputs:   1
 Polarity:   Positive 
 Input Voltage MAX:   30 V 
 Output Voltage:   3.3 V 
 Output Type:   Fixed 
 Dropout Voltage (Max):   1.5 V at 3 A 
 Output Current:   3 A
 Line Regulation:   6 mV 
 Load Regulation:   15 mV 
 Voltage Regulation Accuracy:   1%
 Maximum Operating Temperature:   + 125 C 
 Mounting Style:   SMD/SMT
 Package / Case:   D2PACK
 Packaging:   Rell
 Minimum Operating Temperature:   - 40 C 
 Standard Pack Qty:   1000
jQuery(this).corner();
MCU FLASH 256K TQFP-64
Retail Price:
jQuery(this).corner();
MP2365DN (232)
1.4MHz 3A Switching Converters, Reg...
Retail Price: