Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 88
Total accessing: 9761588
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2P4M
2A 400V Thyristor (Update 02/01/2025)
Part No.:  2P4M
Date added::  27/03/2012
Brand:  Renesas
Origin:  Gennuine
Package:  TO-202AA(3)
Category:  Thyristors
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 21,000 20,500 20,000
Product Unit:  pcs
In stock:  200 pcs
Views:  9332
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
2P4M 2A/400V Thyristor  DataSheet

2 A (4 Ar.m.s.) THYRISTOR

DESCRIPTION

The 2P4M and 2P6M are a P gate all diffused mold type Thyristor granted 2 A On-state Average Current (TC = 77°C), with rated voltages up to 600V

FEATURES
  • Easy installation by TO-202AA package.
  • Less holding current distribution provides free application design.
APPLICATIONS
  • Electric blanket, Electronic jar, Various temperature control.
  • Electric sewing machine, Speed control of miniature type motor.
  • Light display equipment, Lamp dimmer such as a display for entertainment.
  • Automatic gas lighter, Battery charger.
  • Solid state static switches etc
jQuery(this).corner();
BT136-600 (389)
TRIAC Standard 600V 4A
Retail Price:
jQuery(this).corner();
5P4M (495)
5A 400V Thyristor
Retail Price: