Today 23/11/2025 - 02:08:14 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
166
Total accessing:
6509064
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
> BZT52C5V1
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
BZT52C5V1
DIODE ZENER 5.1V 500MW SOD123 (Mark W8)
(
Update 24/10/2022
)
Part No.:
BZT52C5V1
Date added::
16/11/2013
Brand:
Diodes Inc.
Origin:
Gennuine
Package:
SOD-123(2)
Category:
Diode Zener
Pricing:
Quantity (pcs)
1 - 99
100 - 249
250 - 499
500 - 999
1000+
Unit price (USD)
0.08
0.07
0.07
0.06
0.05
Product Unit:
pcs
In stock:
2663 pcs
Views:
14469
Quantity:
Note:
Product information
Products equivalent
BZT52C5V1
DIODE ZENER 5.1V 500MW SOD123 (Mark W8)
Datasheets
BZT52CV0 - BZT52C51
Standard Package
3,000
Category
Discrete Semiconductor Products
Family
Diodes - Zener - Single
Series
-
Packaging
Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1V
Tolerance
±6%
Current - Reverse Leakage @ Vr
2µA @ 2V
Power - Max
500mW
Impedance (Max) (Zzt)
60 Ohm
Voltage - Forward (Vf) (Max) @ If
900mV @ 10mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
SOD-123
Dynamic Catalog
Surface Mount Zener Diode
jQuery(this).corner();
BZV55-C5V1
(4992)
DIODE ZENER 5.1V 500 mW
Retail Price:
0.05 USD
Items 4/11