Today 23/11/2025 - 04:17:33 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
16
Total accessing:
6511394
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
Hardware, Tools... >
Wireless
>
RF Data Transceiver
> APC320-433
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
APC320-433
433MHz RF Transceiver Module chip Si4463, 2000m
(
Update 11/07/2025
)
Part No.:
APC320-433
Date added::
29/12/2014
Brand:
APPCON
Origin:
Genuine
Package:
Category:
433MHz RF Data Transceiver
Pricing:
26.00 (USD)
Product Unit:
pcs
In stock:
27 pcs
Views:
9139
Quantity:
Note:
Product information
Products equivalent
APC320-433
433MHz RF Transceiver Module chip Si4463, 2000m
Features:
Outdoor covers up to 2000meters(1000bps)
Frequency range 410-440MHz
0.2MHz channel spacing
SI4463 RFIC
Output power:100mW(adjustable)
Optional interface of UART/TTL
Outstanding receiver sensitivity -121dBm@1000bps
High efficiency forward error correction with interleaving encoding
GFSK modulation
Main parameters can be changed by APPCON RF module software
256Bytes data buffer
Power supply with voltage +2.1 ~ 3.6V
Power consumption:RX current:16mA,Tx current:95mA
Operating temperature:-30℃ to 85℃
Size:32.1*18.3*7.0(mm)
Ducument:
APC320_R1.30_EN.pdf
jQuery(this).corner();
APC220-43
(17)
1000 Meters 433 MHz RF Transceiver ...
Retail Price:
24.50 USD
Items 1/18