Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 97
Total accessing: 10184031
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
SIM7600CE
4G LTE Cat-4 Module, Supports LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE (Update 09/09/2025)
Part No.:  SIM7600CE
Date added::  18/09/2023
Brand:  SIMCOM
Origin:  Genuine
Category:  GSM/GPRS Modulles
Pricing:  35.30 (USD)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  4816
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
SIM7600CE 4G LTE Cat-4 Module, Supports LTE-TDD/LTE-FDD/HSPA+/TD-SCDMA/EVDO and GSM/GPRS/EDGE  
    
 DataSheet 

Communication Type GSM/ GPRS, LTE, WCDMA...
Frequency Band (MHz) 900/1800
LTE Cat-4 Data Transfer 150Mbps(D)/50Mbps(UL)
3G (HSPA+) Data Transfer 42Mbps(DL)/5.76Mbps(UL)
2G (EDGE) Data Transfer 236.8Kbps(DL)/236.8Kbps(UL)   
2G (GPRS) Data Transfer 85.6Kbps(DL)/85.6Kbps(UL)
LTE Cat-4/LTE Cat-1 Frequency Band LTE-TDD: B38/B39/B40/B41
LTE-FDD: B1/B3/B8
3G Frequency Band UMTS/HSDPA/HSPA+: B1/B8
TD-SCDMA: B34/B39
2G Frequency Band GSM/GPRS/EDGE: 900/1800 MHz
Protocols TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS /HTTP/HTTPS/DNS
GNSS  -
Serial Interfaces  I²C, PCM, SDIO, ADC, SPI, UART, USB
Sensitivity -110dBm
SIM Interface 1.8V/ 3V
Embedded FW -
Voltage - Supply 3.4V ~ 4.2V, typ 3.8V
Current - Receiving: 17.5mA
Current - Transmitting: 17.5mA
 Data Rate: 150Mbps
Dimensions  30.0mm L x 30.0mm W x 2.9mm H
Temperature Range -40°C ~ 85°C


Bảng so sánh các tính năng chính của 3 module SIM 4G SIM7600CE, SIM7600E-H và A7600C-L1 hiện có tại Thiên Minh để quý khách hàng dễ dàng lựa chọn module phù hợp với nhu cầu của mình.

Module
SIM7600CE    SIM7600E-H A7600C-L1
Frequency Band
LTE Cat-4 LTE-TDD: B38/B39/B40/B41
LTE-FDD: B1/B3/B8
LTE-TDD: B38/B40/B41
LTE-FDD: B1/B3/B5/B7/B8/B20
TE-TDD: B38/B39/B40/B41
LTE-FDD: B1/B3/B5/B8
3G UMTS/HSDPA/HSPA+: B1/B8
TD-SCDMA: B34/B39
UMTS/HSDPA/HSPA+: B1/B8
TD-SCDMA: B34/B39
UMTS/HSPA+: B1/B8
2G GSM/GPRS/EDGE: 900/1800 MHz
GNSS GPS/Beidou/GLONASS GPS/Beidou/GLONASS No
Data Transfer
LTE Cat-4    150Mbps(DL)/50Mbps(UL)
3G (HSPA+) 42Mbps(DL)/5.76Mbps(UL)
2G (EDGE)    236.8Kbps(DL)/236.8Kbps(UL)
2G (GPRS) 85.6Kbps(DL)/85.6Kbps(UL)
Software Features
Operating system Windows/Linux/Android
Protocol TCP/IP/IPV4/IPV6/Multi-PDP/FTP/FTPS/HTTP/HTTPS/DNS
Dial-up NDIS/RNDIS/PPP
SMS Supports MT, MO, CB, Text, PDU
Control Controlled by AT commands through USB/UART
Firmware upgrade USB
Hardware Specifications
Interfaces USB, UART, PCM, ADC, GPIO, SD Card, SPI, I2C
UART baudrate 300bps ~ 4Mbps (115200bps by default)
SIM card 1.8V / 3V
Power supply 3.4V ~ 4.2V, typ 3.8V
Dimensions 30 × 30 × 2.9 mm 30 × 30 × 2.5 mm
Operating temp -40℃ ~ +85℃


jQuery(this).corner();
SMA-Edge-F (463)
SMA Edge PCB Female Connector
Retail Price:
jQuery(this).corner();
SMA-RAM-15 (972)
SMA Right Angle Male PCB Connector ...
Retail Price:
jQuery(this).corner();
IPXSMD (4)
IPX SMD Male PCB Connector
Retail Price:
jQuery(this).corner();
GSM Antenna with Male SMA Connector...
Retail Price:
jQuery(this).corner();
IPEX (Female) to SMA (Female) RF/GS...
Retail Price:
jQuery(this).corner();
SIM Card Holder Push Push
Retail Price:
jQuery(this).corner();
Nano SIM Card Connector Push-Push
Retail Price:
jQuery(this).corner();
LPWA Outdoor Waterproof Antenna, 5d...
Retail Price:
jQuery(this).corner();
SIM900 (33)
Quad-Band GMS/GPRS 850/ 900/ 1800/ ...
Retail Price:
jQuery(this).corner();
SIM800A (2)
DUAL-BAND GSM/GPRS MODULE
Retail Price:
jQuery(this).corner();
DUAL-BAND GSM/GPRS Board
Retail Price:
jQuery(this).corner();
4G LTE Cat-4 Module, Supports Multi...
Retail Price:
jQuery(this).corner();
LTE Cat-4 4G / 3G / 2G, GNSS, Suppo...
Retail Price:
jQuery(this).corner();
Ultra-compact, ultra-thin LTE Cat 1...
Retail Price:
jQuery(this).corner();
Ultra-compact, ultra-thin LTE Cat 1...
Retail Price:
jQuery(this).corner();
SIM7600CEE-CNSE Board 4G, LTE Cat-4...
Retail Price:
jQuery(this).corner();
SIM7600CE-Header 4G, LTE Cat-4 Modu...
Retail Price: