Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 98
Total accessing: 10302396
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ACS712ELCTR-30A-T
30A 5V Hall Effect-Based Linear Current Sensor, Bidirectional (Update 02/07/2025)
Part No.:  ACS712ELCTR-30A-T
Date added::  29/08/2013
Brand:  Allegro
Origin:  Genuine
Package:  SOIC(8)
Category:  Sensors
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 1.65 1.60 1.55
Product Unit:  pcs
In stock:  200 pcs
Views:  11190
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

ACS712ELCTR-30A-T  DataSheet

±30A 5V, Hall Effect-Based Linear Current Sensor IC with 2.1 kVRMS Voltage Isolation and a Low-Resistance Current Conductor

Features
  • Low-noise analog signal path
  • Device bandwidth is set via the new FILTER pin
  • 5 µs output rise time in response to step input current
  • 80 kHz bandwidth
  • Total output error 1.5% at TA = 25°C
  • Small footprint, low-profile SOIC8 package
  • 1.2 mΩ internal conductor resistance
  • 2.1 kVRMS minimum isolation voltage from pins 1-4 to pins 5-8
  • 5.0 V, single supply operation
  • 185 mV/A output sensitivity
  • Output voltage proportional to AC or DC currents
  • Factory-trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage
Applications:

Motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection
 
Specifications
Category Sensors, Transducers
Family Hall Effect / Magnetic
Current - Sensing ±30A
Accuracy ±1.5%
Sensitivity 63 ~ 69 mV/A
Current - Supply 10mA
Sensor Type Hall Effect
Voltage - Supply 4.5 V ~ 5.5 V
Output 2.5V
Frequency 80kHz
Response Time 5µs
Polarization Bidirectional
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Packaging Tape & Reel (TR)
Standard Package 3,000
Add to www.tme.vn  Monday, August 15, 2011
Description
The Allegro® ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, commercial, and communications systems. The device package allows for easy implementation by the customer. The device is not intended for automotive applications. For the automotive grade version, see ACS714.

The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging.

The output of the device has a positive slope (>VIOUT(Q)) when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is 1.2 mΩ typical, providing low power loss. The thickness of the copper conductor allows survival of the device at up to 5× overcurrent conditions. The terminals of the conductive path are electrically isolated from the sensor IC leads (pins 5 through 8). This allows the ACS712 current sensor IC to be used in applications requiring electrical isolation without the use of opto-isolators or other costly isolation techniques.

jQuery(this).corner();
Hall Effect Sensor, 1.3 mV/G, SIP3
Retail Price:
jQuery(this).corner();
5A 5V Hall Effect-Based Linear Curr...
Retail Price:
jQuery(this).corner();
20A 5V Hall Effect-Based Linear Cur...
Retail Price:
jQuery(this).corner();
INA139NA (95)
40V High-Side Measurement Current O...
Retail Price:
jQuery(this).corner();
INA169NA (146)
60V High-Side Measurement Current O...
Retail Price: