Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9060072
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
RC522
13.56Mhz NFC/RFID Reader, UART Module (Update 24/07/2020)
Part No.:  RC522
Date added::  02/02/2015
Origin:  Vietnam
Category:  NRC/RFID Reader
Pricing: 
Quantity (pcs)1 - 9 10 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 85,000 80,800 76,500 72,300 68,000
Product Unit:  pcs
In stock:  270 pcs
Views:  11056
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
RC552 13.56Mhz NFC/RFID Reader, UART Module
  • Current :13-26mA / DC 3.3V
  • Idle Current :10-13mA / DC 3.3V
  • Sleep current: <80uA
  • Peak current: <30mA
  • Operating Frequency: 13.56MHz
  • Supported card types: mifare1 S50, mifare1 S70, mifare UltraLight, mifare Pro, mifare Desfire
  • Product Physical Characteristics: Dimensions: 40mm × 60mm
  • Environmental Operating temperature: -20-80 degrees Celsius
  • Environment Storage temperature: -40-85 degrees Celsius
  • Relative Humidity: 5% -95%
  • The default transmission rate: 9600bps, maximum transfer rate: 1228800bps
jQuery(this).corner();
13.56MHz Plain White 1K Mifare Card
Retail Price:
jQuery(this).corner();
13.56MHz Mifare Ultralight NFC Stic...
Retail Price:
jQuery(this).corner();
13.56MHz NFC/RFID Key Tag Blue Plas...
Retail Price:
jQuery(this).corner();
MFRC522 (123)
13.56 Mhz 3V MIFARE reader / Write ...
Retail Price:
jQuery(this).corner();
NFC/RFID Tags & Transponders High p...
Retail Price: