Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 96
Total accessing: 10301398
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2148FBD64
ARM7 MCU FLASH 512K LQFP-64 (Update 05/05/2026)
Part No.:  LPC2148FBD64
Date added::  01/12/2012
Brand:  NXP
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 190,000 180,500 171,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8379
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
LPC2148FBD64 ARM7 MCU FLASH 512K LQFP-64

Datasheets LPC214(1,2,4,6,8)
Standard Package 160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2100
Packaging Tray
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART, USB
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I /O 45
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 40K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 14x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
Other Names LPC2148FBD64,151
 
jQuery(this).corner();
MAX3232CDR (115)
RS-232 Interface IC 3-5.5V Mult-Ch ...
Retail Price:
jQuery(this).corner();
J-LINK V7 (10)
J-LINK V7 JTAG Emulator
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
IDCC14 (1008)
2,54mm 14-PIN IDC Socket Connector
Retail Price:
jQuery(this).corner();
IDCMBH14 (660)
2.54mm 14-PIN Male Box Header
Retail Price:
jQuery(this).corner();
2.54mm 14-PIN Male Box Header Right...
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 32K LQFP-48
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-100
Retail Price: