Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 81
Total accessing: 10304012
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
VS1053BL
VS1053 Audio Codec Chip (Update 17/04/2025)
Part No.:  VS1053BL
Date added::  19/03/2012
Brand:  VLSI
Origin:  Genuine
Package:  LQFP(48)
Category:  Audio Codec
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 6.50 6.18 5.85 5.53 5.20
Product Unit:  pcs
In stock:  7 pcs
Views:  10811
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
VS1053 - Ogg Vorbis / MP3 / AAC / WMA / FLAC / MIDI Audio Codec Chip

Introduction
VS1053 is the flagship and the most versatile of VLSI Solution's "MP3 decoder chip" slave processor family. In addition to being able to decode all the most common audio formats - including the advanced features of newer AAC files - functionality of this IC can be greatly expanded just by loading a bit of extra software to its RAM memory. In addition to being able to decode all major audio formats, VS1053 is also capable of recording in three different audio formats, from lossless 16-bit PCM to highly compressed, yet high-quality Ogg Vorbis files. For the best headphone listening experience the VS1053 includes EarSpeaker spatial processing which accurately simulates how a room with stereo loudspeakers would sound. This option can naturally be turned off when required. All in all, VS1053 is an easy-to-use, powerful workhorse for audio playback and recording applications.

Features

  • Decodes multiple formats
    • Ogg Vorbis
    • MP3 = MPEG 1 & 2 audio layer III (CBR+VBR+ABR)
    • MP1 & MP2 = MPEG 1 & 2 audio layers I & II optional
    • MPEG4 / 2 AAC-LC(+PNS), HE-AAC v2 (Level 3) (SBR + PS)
    • WMA4.0/4.1/7/8/9 all profiles (5-384 kbps)
    • FLAC lossless audio with software plugin (upto 24 bits, 48 kHz)
    • WAV (PCM + IMA ADPCM)
    • General MIDI 1 / SP-MIDI format 0
  • Encodes three different formats from mic/line in mono or stereo
  • Streaming support
  • EarSpeaker Spatial Processing
  • Bass and treble controls
  • Operates with a single 12-13 MHz or 24-26 MHz clock
  • Internal PLL clock multiplier
  • Low-power operation
  • High-quality on-chip stereo DAC with no phase error between channels
  • Zero-cross detection for smooth volume change
  • Stereo earphone driver capable of driving a 30­ ohm load
  • Quiet power-on and power-off
  • I2S interface for external DAC
  • Separate voltages for analog, digital, I/O
  • 16.5 KiB on-chip RAM for user code and data
  • Serial control and data interfaces
  • Can be used as a slave co-processor
  • SPI flash boot for special applications
  • UART for debugging purposes
  • New functions may be added with software and up to 8 GPIO pins

Package

LQFP48 7x7x1.4mm

Document:

jQuery(this).corner();
12.288 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
24.576MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
VS1011 MP3 Breakout Board
Retail Price:
jQuery(this).corner();
MP3 Shield for Arduino use VS1053
Retail Price: