Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 9105181
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
VS1011E
VS1011E - MP3 AUDIO DECODER (Update 16/04/2022)
Part No.:  VS1011E
Date added::  06/05/2012
Brand:  VLSI
Origin:  Genuine
Package:  LQFP(48)
Category:  Audio Codec
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 85,000 84,000 83,000 82,000
Product Unit:  pcs
In stock:  26 pcs
Views:  10724
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

VS1011e - MP3 AUDIO DECODER  Datasheet

Introduction
The VS1011 is VLSI Solution's basic MP3 decoder chip. It has a reliable and high-quality MP3 and WAV decoding engine combined with a stereo D/A converter and earphone amplifier. Although intended as slave processor, the VS1011 also has a standalone mode that can be used to create a simple standalone MP3 player. Available in two difference packages, this IC is truly customer-proven: already ten million units have been delivered!

Features

  • Decodes MP3 (MPEG 1.0 & 2.0 audio layer III (CBR, VBR, ABR)); MP1 & MP2 (MPEG 1.0 & 2.0 audio layers I & II) optional; WAV (PCM + IMA ADPCM)
  • Full 320 kbit/s MP3 with 12.0 MHz external clock
  • Streaming support for MP1/2/3 and WAV
  • Bass and treble controls
  • Operates with single 12 - 13 MHz or 24 - 26 MHz external clock
  • Internal clock doubler
  • Low-power operation
  • High-quality stereo DAC with no phase error between channels
  • Stereo earphone driver capable of driving a 30­ ohm load
  • Separate 2.5...3.6 V operating voltages for analog and digital
  • Serial control and data interfaces
  • Can be used as a slave co-processor
  • 5.5 KiB On-chip RAM for user code / data
  • SPI flash boot for special applications
  • New functions may be added with software and 4 GPIO pins

jQuery(this).corner();
12.288 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
24.576MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
VS1011 MP3 Breakout Board
Retail Price:
jQuery(this).corner();
MP3 Shield for Arduino use VS1053
Retail Price: