Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 10002882
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
L1306-101M
100uH/3±20% SMD Inductor (Update 25/02/2019)
Part No.:  L1306-101M
Date added::  21/02/2012
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  SMD(2)
Category:  SMD Power Inductor
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 10,000 9,000 7,800 7,300 6,500
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7538
Quantity: 
  1. Product information
  2. Products related
B1306 - 100uH/3A 20% SMD Inductor

FEATURES:
  • Compact and low profile
  • Low DC resistance large current
APPLICATIONS:
  • DC/DC converters, VTR, OA equipments, LCD TV, Mobile computers, Small size communication equipments etc..
SPECIFICATIONS
  • Operating Temperature: -30oC to +80oC
  • Operating Frequency: Up to 1MHz
  • Inductance Drop=10% typ. at IDC
  • Electrical Specifications at 20oC
SHAPE AND DIMENSIONS
Unit: mm
L Range
(μH)
A
Max.
B
Max.
C D
Max.
E F G I
J
K
1.0 - 1000 18.54 15.24  12.70  7.11  2.54  2.54  12.70   2.79 2.92 12.45

ELECTRICAL CHARACTERISTICS 
B1306 Series Inductor
Part Number Inductance (L)
(μH)
Test Freq.
(KHz)
DCR (Ω)
(max)
IDC (A)
(max)
 B1306  100  100  0.19  3.0



jQuery(this).corner();
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price: