Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 44
Total accessing: 9761446
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
TAJA106K016RNJ
10uF/16V ±10% SMD Tantalum Capacitor (Update 20/05/2026)
Part No.:  TAJA106K016RNJ
Date added::  12/07/2013
Brand:  AVX
Origin:  Genuine
Package:  SMD3216(2)
Category:  SMD Tantalum Capacitors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500+
Unit price (USD) 0.15 0.15 0.15
Product Unit:  pcs
In stock:  2900 pcs
Views:  11669
Quantity: 
  1. Product information
  2. Products related
TAJA106K016RNJ - 10uF/16V ±10% SMD Tantalum Capacitor DataSheet

TAJ Series - Standard Tantalum
  • General purpose SMT chip tantalum series
  • 6 case sizes available
  • Low profile options available
  • CV range: 0.10-2200μF / 2.5-50V

 
CASE DIMENSIONS: millimeters (inches)
Code EIA
Code
EIA
Metric
 L
W
H
W1
A
S Min.
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
Specifications:
Category / Family SMD Tantalum Capacitors
Series TAJ
Capacitance 10 µF
Voltage - Rated 16V
Tolerance ±10%
ESR (Equivalent Series Resistance) 3.0 Ohm
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Dimension 0.126" L x 0.063" W
(3.20mm x 1.60mm)
Height 1.6 mm
Mfr Case Code A
Packaging Tape & Reel (TR)
Standard Package 2,000
Features General Purpose
Edit by www.tme.vn
Last update March 31, 2012
jQuery(this).corner();
MAX232N (508)
Dual EIA-232 Drivers / Receivers DI...
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
Empty 80-pin dsPIC30F MCU Board
Retail Price:
jQuery(this).corner();
MCU FLASH 256K TQFP-64
Retail Price: