Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 103
Total accessing: 7407608
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HCT14D
High-speed Si-gate CMOS Hex inverting Schmitt trigger (Update 11/07/2025)
Part No.:  74HCT14D
Date added::  17/08/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(14)
Category:  Logic - Gates and Inverters
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 299 300 - 499 500+
Unit price (USD) 0.25 0.25 0.24 0.24 0.23
Product Unit:  pcs
In stock:  366 pcs
Views:  6911
Quantity: 
Note: 2500 pcs / Rell
  1. Product information
  2. Products equivalent
74HCT14D - SOIC14  DataSheet

High-speed Si-gate CMOS  Hex inverting Schmitt trigger

General description

The 74HCT14 is a high-speed Si-gate CMOS device and is pin compatible with Low-power Schottky TTL (LSTTL). It is specified in compliance with JEDEC standard No. 7A.

The 74HCT14 provides six inverting buffers with Schmitt-trigger action. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals.

Features and benefits

  • Low-power dissipation
  • ESD protection:
    • HBM EIA/JESD22-A114F exceeds 2000 V
    • MM EIA/JESD22-A115-A exceeds 200 V
  • Multiple package options
  • Specified from -40oC to +85oC and from -40oC to +125oC
Applications
  • Wave and pulse shapers
  • Astable multivibrators
  • Monostable multivibrators
     
jQuery(this).corner();
IC INVERTER 1-INPUT SOT23-5
Retail Price: