Today 23/11/2025 - 09:24:39 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
59
Total accessing:
6515964
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
> SN74LVC1G240DBVR
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
SN74LVC1G240DBVR
IC INVERTER 1-INPUT SOT23-5
(
Update 12/03/2021
)
Part No.:
SN74LVC1G240DBVR
Date added::
16/11/2013
Brand:
Texas Instruments
Origin:
Genuine
Package:
SOT23(5)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 499
500 - 999
1000+
Unit price (VNĐ)
6,000
5,700
5,400
5,000
4,600
Product Unit:
pcs
In stock:
380 pcs
Views:
6028
Quantity:
Note:
Product information
Products equivalent
SN74LVC1G240DBVR
IC INVERTER 1-INPUT SOT23-5
Datasheets
SN74LVC1G240
Standard Package
3,000
Category
Integrated Circuits (ICs)
Family
Logic - Gates and Inverters
Series
74LVC
Packaging
Tape & Reel (TR)
Logic Type
Inverter, Buffer
Number of Circuits
1
Number of Inputs
1
Features
3-State
Voltage - Supply
1.65 V ~ 5.5 V
Current - Quiescent (Max)
10µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.7 V ~ 0.8 V
Logic Level - High
1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
SC-74A, SOT-753
Add to
www.tme.vn
Saturday, November 16, 2013
jQuery(this).corner();
74HC04D
(500)
High-speed Si-gate CMOS, Six Hex i...
Retail Price:
4,000 VNĐ
jQuery(this).corner();
74HCT14D
(366)
High-speed Si-gate CMOS Hex invert...
Retail Price:
5,000 VNĐ
jQuery(this).corner();
74HC02D
(1052)
Quad 2-input NOR gate
Retail Price:
3,000 VNĐ
jQuery(this).corner();
74HC00D
(490)
Quad 2-input NAND gate (SOIC14)
Retail Price:
3,500 VNĐ
Items 3/40