Today 23/11/2025 - 10:55:33 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
159
Total accessing:
6516784
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
> 74HC00D
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
74HC00D
Quad 2-input NAND gate (SOIC14)
(
Update 02/11/2021
)
Part No.:
74HC00D
Date added::
17/08/2013
Brand:
NXP
Origin:
Genuine
Package:
SOIC(14)
Category:
Logic - Gates and Inverters
Pricing:
Quantity (pcs)
1 - 49
50 - 99
100 - 499
500+
Unit price (VNĐ)
3,500
3,400
3,300
3,100
Product Unit:
pcs
In stock:
490 pcs
Views:
5343
Quantity:
Note:
Product information
Products equivalent
74HC00D
Quad 2-input NAND gate (SOIC14)
DataSheet
Product Training Modules
Logic Packages
Family
Logic - Gates and Inverters
Series
74HC
Logic Type
NAND Gate
Number of Circuits
4
Number of Inputs
2
Voltage - Supply
2 V ~ 6 V
Current - Quiescent (Max)
40µA
Current - Output High, Low
5.2mA, 5.2mA
Logic Level - Low
0.5 V ~ 1.8 V
Logic Level - High
1.5 V ~ 4.2 V
Max Propagation Delay @ V, Max CL
7ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Packaging
Tape & Reel (TR)
Dynamic Catalog
74HC
Standard Package
2,500
jQuery(this).corner();
SN74LVC1G240DBVR
(380)
IC INVERTER 1-INPUT SOT23-5
Retail Price:
6,000 VNĐ
Items 16/40