Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 10308882
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega8515-16PU
IC MCU 8BIT 8KB FLASH DIP40 (Update 24/01/2022)
Part No.:  ATmega8515-16PU
Date added::  18/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 140,000 138,000 136,000 134,000
Product Unit:  pcs
In stock:  97 pcs
Views:  6562
Quantity: 
  1. Product information
  2. Products related

ATmega8515-16PU MCU 8BIT 8KB FLASH DIP40

Datasheets ATMEGA8515(L) Summary
ATMEGA8515(L) Complete
Standard Package  10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tube 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 35
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 512 x 8
Voltage - Supply (Vcc/Vdd) 4.5 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names ATMEGA851516PU


 

jQuery(this).corner();
IC40DIP600 (1133)
40-PIN IC socket DIP600
Retail Price: