Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 9838276
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
24LC04B/SN
I2C Serial EEPROM 4KBIT 400KHZ SOIC-8 (Update 06/01/2024)
Part No.:  24LC04B/SN
Date added::  27/08/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(8)
Category:  Memory-I2C Serial EEPROM
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 6,000 5,800 5,500
Product Unit:  pcs
In stock:  249 pcs
Views:  8033
Quantity: 
  1. Product information
  2. Products related
24LC04B/SN  Datasheet

The Microchip Technology Inc. 24LC04B is a 4 Kbit Electrically Erasable PROM. The device is organized as two blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 2.5V, with standby and active currents of only 1 μA and 1 mA, respectively. The 24LC04B also has a page write capability for up to 16 bytes of data. The 24LC04B is available in the standard 8-pin PDIP, surface mount SOIC, TSSOP, 2x3 DFN and MSOP packages and is also available in the 5-lead SOT-23 package

Parameter Name  Value
 Density  4K bits (x8)
 Max. Clock Freq.  400 kHz
 Page Size (bytes)  16
 Write Protect  Whole Array
 Endurance  1,000,000
 Op. Volt Range (V)  2.5 to 5.5
 Temp Range (°C)  -40°C to +125°C

Features
  • Single supply with operation down to 2.5V
  • Low-power CMOS technology
  • 2-wire serial interface, I2C™ compatible
  • Schmitt Trigger inputs for noise suppression
  • Output slope control to eliminate ground bounce
  • 100 kHz and 400 kHz clock compatibility
  • Page write time 3 ms, typical
  • Self-timed erase / write cycle
  • 16-byte page write buffer
  • Hardware write-protect
  • ESD protection > 4,000V
  • More than 1 million erase/write cycles
  • Data retention > 200 years
jQuery(this).corner();
923650-08 (22)
Test Clip, Narrow SOIC, 8 Pins
Retail Price: