Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 203
Total accessing: 10064313
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F88-I/P
MCU 8BIT 7KB FLASH DIP-18 (Update 08/12/2022)
Part No.:  PIC16F88-I/P
Date added::  24/12/2012
Brand:  Microchip
Origin:  Genuine
Package:  DIP(18)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 120,000 118,000 116,000
Product Unit:  pcs
In stock:  201 pcs
Views:  7534
Quantity: 
  1. Product information
  2. Products related
PIC16F88-I/P MCU 8BIT 7KB FLASH DIP-18

Datasheets PIC16F87, 88
SSP Module Errata
PIC16F87/88 Rev. B1 Silicon Data Sheet Errata
PIC16F87/88 Rev. C0 Silicon Errata
Timer1 Errata
PIC16F87, 88 Datasheet Errata
Tips N Tricks Guide
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
Standard Package 25
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging Tube
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 16
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 7x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 18-DIP (0.300", 7.62mm)
Other Names PIC16F88IP
jQuery(this).corner();
PICKIT3 (7)
PICKit 3 Program/Debug
Retail Price:
jQuery(this).corner();
Tact Switch 6x6x6mm Black
Retail Price: