Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 32
Total accessing: 9762883
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MC34063AD (CN)
1.5A, Step-Up/Down/Inverting Switching Regulators (Update 30/06/2018)
Part No.:  MC34063AD (CN)
Date added::  27/11/2012
Brand:  ON
Origin:  Made in China
Package:  SOIC(8)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 4,000 3,800 3,600 3,400 3,200
Product Unit:  pcs
In stock:  978 pcs
Views:  8590
Quantity: 
Note: Real photos part Made in China
  1. Product information
  2. Products related
MC34063AD SOIC-8 Package   Datasheet

General Description

The MC34063A Series is a monolithic control circuit containing the primary functions required for DC−to−DC converters. These devices consist of an internal temperature compensated reference, comparator,controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This series was specifically designed to be incorporated in Step−Down and Step−Up and Voltage−Inverting applications with a minimum number of externalcomponents. Refer to Application Notes AN920A/D and AN954/D for additional design information.
 
Features
  • Features
  • Operation from 3.0 V to 40 V Input
  • Low Standby Current
  • Current Limiting
  • Output Switch Current to 1.5 A
  • Output Voltage Adjustable
  • Frequency Operation to 100 kHz
  • Precision 2% Reference
  • Pb−Free Packages are Available
jQuery(this).corner();
L6D38-4R7N (1169)
4.7uH/3.5A ±30% SMD 6.7x6.7x4mm Ind...
Retail Price: