Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 59
Total accessing: 10303852
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MP2365DN
1.4MHz 3A Switching Converters, Regulators & Controllers (Update 06/06/2025)
Part No.:  MP2365DN
Date added::  27/11/2012
Brand:  MPS
Origin:  Genuine
Package:  SOIC(8)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (USD) 2.00 1.95 1.90
Product Unit:  pcs
In stock:  232 pcs
Views:  11743
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
MP2365DN SOIC8  DataSheet

3A, 28V, 1.4MHz Step-Down Converter

Description

The MP2365 is a 1.4MHz step-down regulator with a built-in power MOSFET. It achieves 3A continuous output current over a wide input supply range with excellent load and line regulation. Current mode operation provides fast transient response and eases loop stabilization. Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown. Adjustable soft-start reduces the stress on the input source at turn-on. In shutdown mode, the regulator draws 20μA of supply current. The MP2365 is available in an 8-pin SOIC package with an exposed pad, and requires a minimum number of readily available external components to complete a 3A step-down DC to DC converter solution.

Features
  • 3A Continuous Output Current, 4A Peak Output Current
  • Programmable Soft-Start
  • 100mΩ Internal Power MOSFET Switch
  • Stable with Low ESR Output Ceramic Capacitors
  • Up to 91% Efficiency
  • 20μA Shutdown Mode
  • Fixed 1.4MHz Frequency
  • Thermal Shutdown
  • Cycle-by-Cycle Over Current Protection
  • Wide 4.75V to 28V Operating Input Range
  • Output is Adjustable From 0.92V to 21V
  • Under Voltage Lockout"
Typical Application
Efficiency Curve
 Vin (Min) (V)  4.75
 Vin (Max) (V)  28
 lout (Max) (A)  3
 Isw Typ (A)  6.5
 Iq (Typ) (mA)  1.3
 Vfb (V)  0.92
 Freq 1 (kHz) 1400
 Soft Start  External
 Package  SOIC8E 

jQuery(this).corner();
IN5822 (1002)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
3A 40V Schottky Rectifier Diode SMC
Retail Price:
jQuery(this).corner();
L127H-101M (908)
100uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
L6D38-4R7N (1169)
4.7uH/3.5A ±30% SMD 6.7x6.7x4mm Ind...
Retail Price:
jQuery(this).corner();
LT54-3R3M (1704)
3.3uH/3.2A ±20% SMD Inductor
Retail Price:
jQuery(this).corner();
L8D43-6R8N (606)
6.8uH/4.4A ±30% SMD Inductor
Retail Price:
jQuery(this).corner();
MP2365-3.3V/3A-Step-Down Converter ...
Retail Price:
jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
3A ADJ High-Current Low-Dropout Reg...
Retail Price:
jQuery(this).corner();
LM2576S-5.0 (2870)
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
LD1085V50 (106)
Low Dropout (LDO) Regulators 5.0V 3...
Retail Price:
jQuery(this).corner();
3.3V 3.0A Low Dropout (LDO) Regulat...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price: