Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 84
Total accessing: 10307633
 
Filter by Manufacturer

Semiconductor & Sensor >
Memory ICs > Serial Flash Memory > MT29F2G16ABAEAWP-AIT
Images are for reference only, Please See Product Specifications
MT29F2G16ABAEAWP-AIT
T29F2G16ABAEAWP-AIT:E FLASH-NAND Memory IC 2Gb: x8, x16 Automotive Parallel 48-TSOP (Update 02/09/2024)
Part No.:  MT29F2G16ABAEAWP-AIT
Date added::  29/08/2024
Brand:  Micron
Origin:  Genuine
Package:  TSOP(48)
Category:  FLASH - NAND
Pricing:  11.50 (USD)
Product Unit:  pcs
In stock:  3 pcs
Views:  2910
Quantity: 
  1. Product information
  2. Products related
MT29F2G16ABAEAWP-AIT:E  DataSheet
  • Technology: FLASH - NAND
  • Memory Size: 2Gbit
  • Memory Organization: 128M x 16
  • Memory Interface: Parallel
  • Voltage - Supply: 2.7V ~ 3.6V
FEATURES

• Open NAND Flash Interface (ONFI) 1.0-compliant1
• Single-level cell (SLC) technology
• Organization
– Page size x8: 2112 bytes (2048 + 64 bytes)
– Page size x16: 1056 words (1024 + 32 words)
– Block size: 64 pages (128K + 4K bytes)
– Plane size: 2 planes x 1024 blocks per plane
– Device size: 2Gb: 2048 blocks
• Asynchronous I/O performance

tRC/tWC: 20ns (3.3V), 25ns (1.8V)
• Array performance
– Read page: 25µs 3
– Program page: 200µs (TYP: 1.8V, 3.3V)3
– Erase block: 700µs (TYP)
• Command set: ONFI NAND Flash Protocol
• Advanced command set
– Program page cache mode4
– Read page cache mode 4
– One-time programmable (OTP) mode
– Two-plane commands 4
– Interleaved die (LUN) operations
– Read unique ID
– Block lock (1.8V only)
– Internal data move
• Operation status byte provides software method for
detecting
– Operation completion
– Pass/fail condition
– Write-protect status
• Ready/Busy# (R/B#) signal provides a hardware
method of detecting operation completion
• WP# signal: Write protect entire device                                  
• First block (block address 00h) is valid when shipped from factory with ECC. For minimum required
ECC, see Error Management.
• Block 0 requires 1-bit ECC if PROGRAM/ERASE cycles are less than 1000
• RESET (FFh) required as first command after power-on
• Alternate method of device initialization (Nand_Init) after power up (contact factory)
• Internal data move operations supported within the
plane from which data is read
• Quality and reliability
– Data retention: 10 years
– Endurance: 100,000 PROGRAM/ERASE cycles
• Operating voltage range
– VCC: 2.7–3.6V
– VCC: 1.7–1.95V
• Operating temperature
– Automotive Industrial (AIT): –40°C to +85°C
– Automotive (AAT): –40°C to +105°C
• Package
– 48-pin TSOP type 1, CPL2
– 63-ball VFBGA
Notes: 1. The ONFI 1.0 specification is available at
www.onfi.org.
2. CPL = Center parting line.
3. See Electrical Specifications – Program/Erase
Characteristics for tR_ECC and tPROG_ECC
specifications.
4. These commands supported only with ECC
disabled.
jQuery(this).corner();
Extremely fast universal USB interf...
Retail Price:
jQuery(this).corner();
USB Interfaced Ultra-high Device Pr...
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Máy nạp đa năng giao tiếp USB
Retail Price:
jQuery(this).corner();
Socket Adapter TSOP48 to DIP-40 for...
Retail Price: