Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 41
Total accessing: 9762455
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CH343G
USB to High-Speed Serial Chip CH343G, SOP-16 (Update 19/05/2026)
Part No.:  CH343G
Date added::  19/05/2026
Origin:  Genuine
Package:  SOP(16)
Category:  USB Interface
Pricing: 
Quantity (pcs)1 - 49 50+
Unit price (VNĐ) 25,000 24,000
Product Unit:  pcs
In stock:  50 pcs
Views:  175
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
CH343G USB to High-Speed Serial Chip CH343G, SOP-16

Introduction

CH343 is a USB bus converter chip, which converts USB to high-speed serial UART interface, provides common MODEM signal, to expand serial UART interface of computer or upgrade common serial devices or MCU to USB bus directly.


Features
  • Full-speed USB device interface, USB 2.0 compatible.
  • Built-in firmware, emulate standard UART interface, used to upgrade the original serial peripherals or expand additional serial UART via USB.
  • Original serial applications are totally compatible without any modification.
  • Support free installation OS which built-in CDC driver or multifunctional high-speed VCP vendor driver.
  • Hardware full-duplex serial UART interface, integrated independent transmit-receive buffer, supports communication baud rate varies from 50bps to 6Mbps.
  • Support 5, 6, 7 or 8 data bits, supports odd, even, space, mark and no parity.
  • Support common MODEM interface signals RTS, DTR, DCD, RI, DSR and CTS.
  • Support CTS and RTS hardware automatic flow control.
  • Support half-duplex, provides sending status TNOW which support RS485 to switch.
  • Support RS232 interface, through external voltage conversion chip.
  • Support USB port 5V and 3.3V power supply.
  • I/O independent power supply, supports 5V, 3.3V, 2.5V and 1.8V power supply, supports backflow prevention.
  • Integrated power-on reset, integrated 12MHz clock, no external crystal required.
  • CH343P integrates EEPROM used to configure the chip of VID, PID, maximum current value, vendor and product information string, etc.
  • Chip has integrated Unique ID (USB Serial Number).
  • RoHS compliant SOP16, ESSOP10 and QFN16 lead-free package.
Package Type : SOP-16

More infomation in WCH link, also click here:
- CH340 DataSheet
- CH343 VCP driver for Windows
- CH343 Driver & Tools
jQuery(this).corner();
Mini USB 5p Female Type-B connector
Retail Price:
jQuery(this).corner();
USB-AM-RA (1893)
USB-A Male R/A
Retail Price:
jQuery(this).corner();
Micro USB 5p Female Type-B connecto...
Retail Price:
jQuery(this).corner();
USB-CF 16P (284)
USB C Type Female 16Pin SMD connect...
Retail Price:
jQuery(this).corner();
CP2102 (84)
USB-to-Serial Bridge QFN28
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
FT232RL (40)
FT232RL SSOP28 USB to UART
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (PL-2303HXD...
Retail Price:
jQuery(this).corner();
PL-2303GC (108)
PL2303GC USB to Serial Bridge Contr...
Retail Price:
jQuery(this).corner();
USB 2.0 to Dual UART Bridge QFN24
Retail Price:
jQuery(this).corner();
CH340T (300)
USB to Serial Port Chip CH340T SSOP...
Retail Price:
jQuery(this).corner();
CH340C (295)
USB to Serial Port Chip CH340C SOP-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Retail Price:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Retail Price: