Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 58
Total accessing: 10303851
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
12MHz-HC49S
12 MHz HC-49S Crystal (Update 22/04/2026)
Part No.:  12MHz-HC49S
Date added::  11/06/2013
Brand:  TAKAMISAWA
Origin:  Taiwan
Package:  DIP(2)
Category:  Crystal
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500 - 999 1000+
Unit price (USD) 0.15 0.13 0.12 0.10 0.09
Product Unit:  pcs
In stock:  998 pcs
Views:  8032
Quantity: 
  1. Product information
  2. Products related
Standard and Low Profile HC-49S Case Crystals

Features
  • Low cost
  • Wide frequency range
  • Good aging
  • Pb-free & RoHS Compliance
Typical Applications
  • Set-Top Box/Multimedia
  • Clock/VCXO Multiplier
  • Network Adapter Cards
  • Modems
  • Microcontrollers and Processors
  • Remote control devices
 Quartz Crystal HC49S Specifications Mechnical Dimensions (mm)
 Holder Type:  HC-49S DIP-2pin
 Frequency Range:   3.200MHz – 90.000MHz
 Operating Temperature Range:  -10°c ~ +60°c typical
 Storage Temperature Range:   -40°c ~ +85°c typical
 Drive Level:   100uW typical
 Load Capacitance:   8Pf-32pF or Series
 Frequency Tolerance:   ±30ppm
 Frequency Stability:   ±50ppm
 Shunt Capacitance:   7.0pf max
 Insulation Resistance:   500MΩmin.at DC 100V
 Aging First Year:   ±5ppm max


jQuery(this).corner();
MCU 8BIT 4KB FLASH DIP-20
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH TQFP-44
Retail Price:
jQuery(this).corner();
MCU 8BIT 64KB FLASH LQFP-44
Retail Price:
jQuery(this).corner();
Empty 80-pin dsPIC30F MCU Board
Retail Price:
jQuery(this).corner();
SP200S Enhanced Master CHIP
Retail Price: