Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 9761448
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
DG411-DJ
Precision Monolithic Quad SPST CMOS Analog Switches (Update 13/05/2017)
Part No.:  DG411-DJ
Date added::  09/04/2012
Brand:  VISHAY
Origin:  Genuine
Package:  DIP(16)
Category:  Analog Switches IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 49,000 46,600 44,100 41,700 39,200
Product Unit:  pcs
In stock:  63 pcs
Views:  9459
Quantity: 
  1. Product information
  2. Products related

Description:

The DG411 series monolithic CMOS analog switches are drop-in replacements for the popular DG211 and DG212 series devices. They include four independent single pole throw (SPST) analog switches, and TTL and CMOS compatible digital inputs.

These switches feature lower analog ON-resistance (<35Ω) and faster switch time (tON<175ns) compared to the DG211 or DG212. Charge injection has been reduced, simplifying sample and hold applications.

The improvements in the DG411 series are made possible by using a high voltage silicon-gate process. An epitaxial layer prevents the latch-up associated with older CMOS technologies. The 44V maximum voltage range permits controlling 40VP-P signals. Power supplies may be single-ended from +5V to 44V, or split from ±5V to ±20V.

The four switches are bilateral, equally matched for AC or bidirectional signals. The ON-resistance variation with analog signals is quite low over a ±15V analog input range. The switches in the DG411 and DG412 are identical, differing only in the polarity of the selection logic. Two of the switches in the DG413 (#2 and #3) use the logic of the DG211 and DG411 (i.e., a logic “0” turns the switch ON) and the other two switches use DG212 and DG412 positive logic. This permits independent control of turn-on and turn-off times for SPDT configurations, permitting “break-before-make” or “makebefore- break” operation with a minimum of external logic.

Applications:

  • Audio Switching
  • Battery Operated Systems
  • Data Acquisition
  • Hi-Rel Systems
  • Sample and Hold Circuits
  • Communication Systems
  • Automatic Test Equipment

Document:

 Datasheet

Application Note(s):
jQuery(this).corner();
MCP41010-I/P
Retail Price:
jQuery(this).corner();
MCP41010-I/SN
Retail Price: