Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 40
Total accessing: 9060073
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ADC0804
ADC0804 (Update 07/01/2026)
Part No.:  ADC0804
Date added::  30/09/2013
Brand:  NS
Package:  DIP(20)
Category:  ADC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 50,000 47,500 45,000 42,500 40,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9596
Quantity: 
  1. Product information
  2. Products equivalent
 Features
  • Compatible with 8080 µP derivatives-no interfacing logic needed - access time - 135 ns
  • Easy interface to all microprocessors, or operates "stand alone"
  • Differential analog voltage inputs
  • Logic inputs and outputs meet both MOS and TTL voltage level specifications
  • Works with 2.5V (LM336) voltage reference
  • On-chip clock generator
  • 0V to 5V analog input voltage range with single 5V supply
  • No zero adjust required
  • 0.3[Prime] standard width 20-pin DIP package
  • 20-pin molded chip carrier or small outline package
  • Operates ratiometrically or with 5 VDC, 2.5 VDC, or analog span adjusted voltage reference
jQuery(this).corner();
Delta-sigma 24-Bit A/D Converter, S...
Retail Price:
jQuery(this).corner();
ADS1212P (12)
Delta-sigma 22-Bit A/D Converter, S...
Retail Price: